


R-444-V2325 | |
|---|---|
DigiKey Part Number | EAR1441-ND |
Manufacturer | |
Manufacturer Product Number | R-444-V2325 |
Description | SCREW GROMMET THERMOPLASTC 1=1PC |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 0.813" (20.65mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.460" (11.68mm) |
Series | Head Height 0.250" (6.35mm) 1/4" |
Packaging Box | Material Thermoplastic |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.19400 | kr.61.94 |
| 25 | kr.5.71880 | kr.142.97 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

