


G-521-V2590 | |
|---|---|
DigiKey Part Number | EAR1271-ND |
Manufacturer | |
Manufacturer Product Number | G-521-V2590 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.57100 | kr.35.71 |
| 25 | kr.3.24880 | kr.81.22 |
| 50 | kr.3.05160 | kr.152.58 |
| 100 | kr.2.88380 | kr.288.38 |
| 250 | kr.2.69772 | kr.674.43 |
| 500 | kr.2.57856 | kr.1,289.28 |
| 1.000 | kr.2.47430 | kr.2,474.30 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

