


G-505-1 | |
|---|---|
DigiKey Part Number | EAR1181-ND |
Manufacturer | |
Manufacturer Product Number | G-505-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19232 | kr.3,192.32 |
| Unit Price without VAT: | kr.3.19232 |
|---|---|
| Unit Price with VAT: | kr.3.99040 |

