


G-501-1 | |
|---|---|
DigiKey Part Number | EAR1164-ND |
Manufacturer | |
Manufacturer Product Number | G-501-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.360" (9.14mm) |
Series | Material Thermoplastic |
Packaging Bag | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.32120 | kr.108.03 |
| 50 | kr.4.07780 | kr.203.89 |
| 100 | kr.3.86870 | kr.386.87 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48434 | kr.1,742.17 |
| 1.000 | kr.3.35196 | kr.3,351.96 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

