


G-414-3 | |
|---|---|
DigiKey Part Number | EAR1134-ND |
Manufacturer | |
Manufacturer Product Number | G-414-3 |
Description | SCREW GROMMET THERMOPLASTIC YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Material | Thermoplastic | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.4.17300 | kr.41.73 |
| 25 | kr.3.81600 | kr.95.40 |
| 50 | kr.3.59520 | kr.179.76 |
| 100 | kr.3.40620 | kr.340.62 |
| 250 | kr.3.19560 | kr.798.90 |
| 500 | kr.3.05988 | kr.1,529.94 |
| 1.000 | kr.2.94088 | kr.2,940.88 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |



