

F-345-C8002 | |
---|---|
DigiKey Part Number | EAR1089-ND |
Manufacturer | |
Manufacturer Product Number | F-345-C8002 |
Description | F-345-8 FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 3.3 ~ 4.3mm, Hole Diameter 3.3 ~ 4.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 3.3 ~ 4.3mm, Hole Diameter 3.3 ~ 4.5mm | |
Length | 1.06" (27.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.4.30100 | kr.43.01 |
25 | kr.3.94000 | kr.98.50 |
50 | kr.3.71320 | kr.185.66 |
100 | kr.3.52000 | kr.352.00 |
250 | kr.3.30444 | kr.826.11 |
500 | kr.3.16570 | kr.1,582.85 |
1.000 | kr.3.04378 | kr.3,043.78 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |