


F-340-C6050 | |
|---|---|
DigiKey Part Number | EAR1080-ND |
Manufacturer | |
Manufacturer Product Number | F-340-C6050 |
Description | F-340-C6050 BLACK FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4.5 ~ 5.5mm, Hole Diameter 2.3 ~ 3.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4.5 ~ 5.5mm, Hole Diameter 2.3 ~ 3.5mm | |
Length | 0.543" (13.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04378 | kr.3,043.78 |
| Unit Price without VAT: | kr.3.04378 |
|---|---|
| Unit Price with VAT: | kr.3.80473 |

