Fan Fan Mount For Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Fan Mount For Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm
Designing a Vibration Isolation Solution Modulus Shape Factor

F-334-C8012

DigiKey Part Number
EAR1070-ND
Manufacturer
Manufacturer Product Number
F-334-C8012
Description
F-334-C8012 BLACK FAN MOUNT C-80
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Fan Mount
Manufacturer
Aearo Technologies LLC, a 3M company
Fits Fan Size
Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm
Series
Length
1.11" (28.2mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.26200kr.52.62
25kr.4.83880kr.120.97
50kr.4.57360kr.228.68
100kr.4.34670kr.434.67
250kr.4.09236kr.1,023.09
500kr.3.92738kr.1,963.69
1.000kr.3.78225kr.3,782.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250