
F-251-1 | |
|---|---|
DigiKey Part Number | EAR1478-ND |
Manufacturer | |
Manufacturer Product Number | F-251-1 |
Description | F-251-C1002 FAN MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 9 ~ 10mm, Hole Diameter 2.5 ~ 3.7mm |
Datasheet | Datasheet |
Category | Fan Accessory Type Fan Mount |
Manufacturer Aearo Technologies LLC, a 3M company | Fits Fan Size Flange Thickness 9 ~ 10mm, Hole Diameter 2.5 ~ 3.7mm |
Series | Length 1.38" (35.0mm) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.26200 | kr.52.62 |
| 25 | kr.4.83880 | kr.120.97 |
| 50 | kr.4.57360 | kr.228.68 |
| 100 | kr.4.34670 | kr.434.67 |
| 250 | kr.4.09236 | kr.1,023.09 |
| 500 | kr.3.92738 | kr.1,963.69 |
| 1.000 | kr.3.78225 | kr.3,782.25 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



