



CFNT-EGS/PSA 15MM A4 | |
|---|---|
DigiKey Part Number | EAR1410-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS/PSA 15MM A4 |
Description | CFNT-EGS/PSA 15MM X A4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.591" (15.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.591" (15.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.64000 | kr.145.64 |
| 10 | kr.130.00000 | kr.1,300.00 |
| 30 | kr.124.37100 | kr.3,731.13 |
| 50 | kr.122.05720 | kr.6,102.86 |
| 100 | kr.119.18250 | kr.11,918.25 |
| 250 | kr.115.79480 | kr.28,948.70 |
| 500 | kr.113.50258 | kr.56,751.29 |
| Unit Price without VAT: | kr.145.64000 |
|---|---|
| Unit Price with VAT: | kr.182.05000 |


