CF42SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF42SC
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF42SC 0.8MM

DigiKey Part Number
EAR1014-ND
Manufacturer
Manufacturer Product Number
CF42SC 0.8MM
Description
CONFOR CF42SC 0.8MMT X 5" X 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.031" (0.79mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.23.22000kr.23.22
10kr.19.37600kr.193.76
30kr.18.09433kr.542.83
50kr.17.58400kr.879.20
100kr.16.96090kr.1,696.09
250kr.16.24188kr.4,060.47
500kr.15.76534kr.7,882.67
1.000kr.15.33771kr.15,337.71
Manufacturers Standard Package
Unit Price without VAT:kr.23.22000
Unit Price with VAT:kr.29.02500