


CF42EG/PSA 1.5MM | |
|---|---|
DigiKey Part Number | EAR1369-ND |
Manufacturer | |
Manufacturer Product Number | CF42EG/PSA 1.5MM |
Description | CF-42EG/PSA 1.5MM X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Pink |
Datasheet | Datasheet |
Category | Thickness 0.059" (1.50mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Box | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Pink |
Size / Dimension 5.00" W x 7.00" L (127.0mm x 177.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.67685 | kr.2,535.37 |
| Unit Price without VAT: | kr.12.67685 |
|---|---|
| Unit Price with VAT: | kr.15.84606 |

