CF-47EG/PSA 0.5 SQUARE PAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF-47EG/PSA 0.5 SQUARE PAD
CONFOR™ Foam Impact Absorption Comparison

CF-47EG/PSA 0.5 SQUARE PAD

DigiKey Part Number
EAR1318-ND
Manufacturer
Manufacturer Product Number
CF-47EG/PSA 0.5 SQUARE PAD
Description
CONFOR CF-47EG/PSA 0.5 SQUARE P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.500" (12.70mm) Polyurethane Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" W x 1.00" L (25.4mm x 25.4mm)
Thickness
0.500" (12.70mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.93000kr.11.93
10kr.9.53300kr.95.33
25kr.8.89320kr.222.33
50kr.8.48440kr.424.22
100kr.8.12760kr.812.76
300kr.7.64820kr.2,294.46
600kr.7.38998kr.4,433.99
1.200kr.7.15993kr.8,591.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.93000
Unit Price with VAT:kr.14.91250