Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Green
CONFOR™ Foam Impact Absorption Comparison

CF-47EG 1.0 DISK PAD

DigiKey Part Number
EAR1316-ND
Manufacturer
Manufacturer Product Number
CF-47EG 1.0 DISK PAD
Description
CONFOR CF-47EG 1.0 DISK PAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
1.000" (25.40mm)
Manufacturer
Aearo Technologies LLC, a 3M company
Density
96.1 kg/m³
Series
Material
Polyurethane
Packaging
Bag
Material Flammability Rating
UL94 HF-1
Part Status
Active
Color
Green
Size / Dimension
1.00" Diameter (25.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.9.39000kr.93.90
25kr.8.74680kr.218.67
50kr.8.33960kr.416.98
100kr.7.98400kr.798.40
300kr.7.50763kr.2,252.29
500kr.7.31572kr.3,657.86
1.000kr.7.08051kr.7,080.51
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750