


CF-42EG 0.25 SQUARE PAD | |
|---|---|
DigiKey Part Number | EAR1293-ND |
Manufacturer | |
Manufacturer Product Number | CF-42EG 0.25 SQUARE PAD |
Description | CONFOR CF-42EG 0.25 SQUARE PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.250" (6.35mm) Polyurethane Pink |
Datasheet | Datasheet |
Category | Thickness 0.250" (6.35mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Pink |
Size / Dimension 1.00" W x 1.00" L (25.4mm x 25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.64280 | kr.141.07 |
| 50 | kr.5.34720 | kr.267.36 |
| 100 | kr.5.09170 | kr.509.17 |
| 300 | kr.4.75353 | kr.1,426.06 |
| 600 | kr.4.57337 | kr.2,744.02 |
| 1.200 | kr.4.41402 | kr.5,296.82 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

