Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

B-533-2

DigiKey Part Number
EAR1451-ND
Manufacturer
Manufacturer Product Number
B-533-2
Description
WASHER SHOULDER THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
1.265" (32.13mm)
Manufacturer
Aearo Technologies LLC, a 3M company
Thickness - Overall
0.325" (8.26mm)
Series
Length - Below Head
0.085" (2.16mm)
Packaging
Box
Material
Thermoplastic
Part Status
Active
Base Product Number
Diameter - Inside
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.802
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.8.16000kr.81.60
25kr.7.58000kr.189.50
50kr.7.21360kr.360.68
100kr.6.89600kr.689.60
250kr.6.53452kr.1,633.63
500kr.6.29880kr.3,149.40
1.000kr.6.08951kr.6,089.51
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250