Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

B-533-1

DigiKey Part Number
EAR1332-ND
Manufacturer
Manufacturer Product Number
B-533-1
Description
WASHER SHOULDER THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
1.265" (32.13mm)
Manufacturer
Aearo Technologies LLC, a 3M company
Thickness - Overall
0.325" (8.26mm)
Series
Length - Below Head
0.085" (2.16mm)
Packaging
Box
Material
Thermoplastic
Part Status
Active
Base Product Number
Diameter - Inside
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.608
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.9.62400kr.96.24
25kr.8.98000kr.224.50
50kr.8.57040kr.428.52
100kr.8.21220kr.821.22
250kr.7.80404kr.1,951.01
500kr.7.53624kr.3,768.12
1.000kr.7.29816kr.7,298.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250