
VUE-2156-FD45MX-N4 | |
|---|---|
DigiKey Part Number | 2084-VUE-2156-FD45MX-N4-ND |
Manufacturer | |
Manufacturer Product Number | VUE-2156-FD45MX-N4 |
Description | GRAPHIC DISPLAY - - 15.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA 15.6" (396.24mm) 1920 x 1080 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | Display Port, DVI, HDMI, VGA | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,971.97000 | kr.3,971.97 |
| Unit Price without VAT: | kr.3,971.97000 |
|---|---|
| Unit Price with VAT: | kr.4,964.96250 |

