
UPOS-M15R-AST00 | |
|---|---|
DigiKey Part Number | 2084-UPOS-M15R-AST00-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M15R-AST00 |
Description | MONITOR 15.00" 1024 X 768 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Interface | VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,442.24000 | kr.3,442.24 |
| Unit Price without VAT: | kr.3,442.24000 |
|---|---|
| Unit Price with VAT: | kr.4,302.80000 |

