Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD5N16G5K6SN | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5N16G5K6SN-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N16G5K6SN |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.841.73000 | kr.841.73 |
| Unit Price without VAT: | kr.841.73000 |
|---|---|
| Unit Price with VAT: | kr.1,052.16250 |



