MFR Recommended

SQR-SD5N32G4K8SNBB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5N32G4K8SNBB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5N32G4K8SNBB |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 262-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD5N32G5K6HNAG | Advantech Corporation | 10 | 2084-SQR-SD5N32G5K6HNAG-ND | kr.10,549.57000 | MFR Recommended |


