
SQR-SD4I16G3K2HEBG | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4I16G3K2HEBG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4I16G3K2HEBG |
Description | 260PIN ECC SODIMM DDR4 3200 16GB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.975.04000 | kr.975.04 |
| Unit Price without VAT: | kr.975.04000 |
|---|---|
| Unit Price with VAT: | kr.1,218.80000 |








