SQR-SD4I16G3K2SNCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: kr.821.38000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 498
Unit Price: kr.1,526.72000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.1,911.42000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 17
Unit Price: kr.687.05000
Datasheet

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: kr.1,382.40000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4I16G3K2SNCB

DigiKey Part Number
2084-SQR-SD4I16G3K2SNCB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4I16G3K2SNCB
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable