
SQF-SMSV2-128GDSDC | |
|---|---|
DigiKey Part Number | 2084-SQF-SMSV2-128GDSDC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSV2-128GDSDC |
Description | SSD 128GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA |
Datasheet | Datasheet |
Category | Form Factor mSATA |
Manufacturer Advantech Corporation | Speed - Read 550MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 128GB | Size / Dimension 50.80mm x 30.00mm x 4.20mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,188.93000 | kr.1,188.93 |
| Unit Price without VAT: | kr.1,188.93000 |
|---|---|
| Unit Price with VAT: | kr.1,486.16250 |

