SQF-S25V4-512G-SBE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: kr.981.44000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25V4-512G-SBE

DigiKey Part Number
2084-SQF-S25V4-512G-SBE-ND
Manufacturer
Manufacturer Product Number
SQF-S25V4-512G-SBE
Description
SSD 512GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
561.75MB/s
Speed - Write
543.13MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes