SQF-S25V4-1TDSDC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,419.59000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,868.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,539.04000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.2,254.02000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.0.00000
SQF-S25V1-256GDSDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25V4-1TDSDC

DigiKey Part Number
2084-SQF-S25V4-1TDSDC-ND
Manufacturer
Manufacturer Product Number
SQF-S25V4-1TDSDC
Description
SSD 1TB 2.5" TLC SATA III
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,654.43000kr.1,654.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,654.43000
Unit Price with VAT:kr.2,068.03750