Parametric Equivalent

SQF-MSDM1-4G-21C | |
|---|---|
DigiKey Part Number | SQF-MSDM1-4G-21C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-MSDM1-4G-21C |
Description | MEM CARD MICROSD 4GB CLSS 10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10 MLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Advantech Corporation | Speed Class 10 |
Packaging Bulk | Technology MLC |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQF-MSDM1-4G-21E | Advantech Corporation | 0 | SQF-MSDM1-4G-21E-ND | kr.79.25000 | Parametric Equivalent |


