
SQF-ISDU1-32G-21E | |
|---|---|
DigiKey Part Number | SQF-ISDU1-32G-21E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDU1-32G-21E |
Description | MEM CARD SDHC 32GB 10 UHS 1 MLC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.08000 | kr.718.08 |
| Unit Price without VAT: | kr.718.08000 |
|---|---|
| Unit Price with VAT: | kr.897.60000 |

