
SQF-C8MZ2-64GDEDE | |
|---|---|
DigiKey Part Number | 2084-SQF-C8MZ2-64GDEDE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MZ2-64GDEDE |
Description | SSD 64GB M.2 M KEY TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D sTLC) 64GB NVMe PCIe M.2 M Key 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D sTLC) | |
Form Factor | M.2 M Key | |
Speed - Read | 2.3GB/s | |
Speed - Write | 1.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.74000 | kr.452.74 |
| Unit Price without VAT: | kr.452.74000 |
|---|---|
| Unit Price with VAT: | kr.565.92500 |

