
SOM-5899RC3Q-S6A1 | |
|---|---|
DigiKey Part Number  | 2084-SOM-5899RC3Q-S6A1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SOM-5899RC3Q-S6A1  | 
Description  | SBC 1.6GHZ 4 CORE 96GB/0GB RAM  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 1.6GHz 4 Core 96GB/0GB RAM Intel Core i3-9100HL  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Advantech Corporation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Core Processor  | Intel Core i3-9100HL  | |
Speed  | 1.6GHz  | |
Number of Cores  | 4  | |
Power (Watts)  | 25W  | |
Cooling Type  | Fan  | |
Size / Dimension  | 4.920" x 3.740" (124.96mm x 94.99mm)  | |
Form Factor  | COM Express Basic Module  | |
Expansion Site/Bus  | Audio, LPC, PCIe  | |
RAM Capacity/Installed  | 96GB/0GB  | |
Storage Interface  | SATA 3.0 (4)  | |
Video Outputs  | DDI, LCD, Multi-Display, VGA  | |
Ethernet  | 10/100/1000 Mbps  | |
USB  | USB 2.0 (8), USB 3.1 (4)  | |
Digital I/O Lines  | -  | |
Analog Input:Output  | -  | |
Watchdog Timer  | Yes  | |
Contents  | -  | |
Operating Temperature  | 0°C ~ 60°C  | |
Base Product Number  | 

