SOM-6884C3HX-U1A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-6884C7U-S7A1

DigiKey Part Number
2084-SOM-6884C7U-S7A1-ND
Manufacturer
Manufacturer Product Number
SOM-6884C7U-S7A1
Description
SBC 4.9GHZ 10 CORE 64GB/0GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 4.9GHz 10 Core 64GB/0GB RAM Intel Core i7-1365UE
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Core i7-1365UE
Speed
4.9GHz
Number of Cores
10
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Form Factor
COM Express R3.0 Compact Module, Type 6
Expansion Site/Bus
CAN, GPIO, I2C, LPC, LVDS, PCIe, SATA, SMBus
RAM Capacity/Installed
64GB/0GB
Storage Interface
SATA 3.0 (2), SSD
Video Outputs
DDI, HDMI, LCD, LVDS, Mini Display Port
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (8), USB 3.2 (4), USB 4.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8,937.60000kr.8,937.60
Manufacturers Standard Package
Unit Price without VAT:kr.8,937.60000
Unit Price with VAT:kr.11,172.00000