
ROM-7421CU-MEA1E | |
|---|---|
DigiKey Part Number | 2084-ROM-7421CU-MEA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-7421CU-MEA1E |
Description | SBC 1.0GHZ 4 CORE -/2GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/2GB RAM ARM Cortex-A9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | 4.4W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.756" x 2.756" (70.00mm x 70.00mm) | |
Form Factor | Qseven R2.0 | |
Expansion Site/Bus | Audio, CAN, I2C, LAN, MIPI, PCIe, SATA, SD, SPI, UART | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC, NAND - Flash, NOR-Flash, SATA | |
Video Outputs | HDMI, LVDS, OpenGL | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (4), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,290.24000 | kr.1,290.24 |
| Unit Price without VAT: | kr.1,290.24000 |
|---|---|
| Unit Price with VAT: | kr.1,612.80000 |

