
PCL-10162-3E | |
|---|---|
DigiKey Part Number | 2084-PCL-10162-3E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10162-3E |
Description | CABLE ASSY DB62 SHIELDED GRAY 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB62 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB62 | |
Number of Positions | 62 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.480.85000 | kr.480.85 |
| Unit Price without VAT: | kr.480.85000 |
|---|---|
| Unit Price with VAT: | kr.601.06250 |


