
OPT1-ANT-GNS-20 | |
|---|---|
DigiKey Part Number | 2084-OPT1-ANT-GNS-20-ND |
Manufacturer | |
Manufacturer Product Number | OPT1-ANT-GNS-20 |
Description | OPT1-ANT-GNS-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Advantech Corporation | VSWR 2 |
Packaging Bulk | Gain 0.8dBi |
Part Status Active | Features Cable - 2m, LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 1.588GHz | Mounting Type Magnetic |
Frequency Range 1.575GHz ~ 1.602GHz | Height (Max) 0.511" (12.99mm) |
Antenna Type Module | Applications GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.69000 | kr.74.69 |
| Unit Price without VAT: | kr.74.69000 |
|---|---|
| Unit Price with VAT: | kr.93.36250 |



