
MIO-5272Z2-U6A1E | |
|---|---|
DigiKey Part Number | MIO-5272Z2-U6A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5272Z2-U6A1E |
Description | SBC 2.6GHZ 2 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 2 Core 16GB/0GB RAM Intel Core i7-6600U |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, MIOe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface mSATA, SATA 3.0 (2) |
Packaging Bulk | Video Outputs HDMI, LVDS, Multi-Display, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Core i7-6600U | USB USB 2.0 (4), USB 3.0 (2) |
Speed 2.6GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 6.46W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) | Base Product Number |
Form Factor MIO-Compact |

