
MIO-5272U-U8A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-5272U-U8A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5272U-U8A2 |
Description | SBC 2.8GHZ 2 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.8GHz 2 Core 16GB/0GB RAM Intel Core i7-7600U |
Datasheet | Datasheet |
Category | Expansion Site/Bus LPC, mPCIe, MIOe, PCIe, SMBus |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface mSATA, SATA 3.0 (2) |
Packaging Bulk | Video Outputs DirectX11, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA |
Part Status Discontinued at DigiKey | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel Core i7-7600U | USB USB 2.0 (4), USB 3.0 (2) |
Speed 2.8GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 6.46W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) | Base Product Number |
Form Factor MIO-Compact |

