
MIO-5272U-U6A1N | |
|---|---|
DigiKey Part Number | 2084-MIO-5272U-U6A1N-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5272U-U6A1N |
Description | SBC 2.6GHZ 2 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 2 Core 16GB/0GB RAM Intel 6th/7th GenCore i7/i5/i3/Celeron |
Category | Expansion Site/Bus I2C, LPC, mPCIe, mSATA, PCIe, SMBus |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface mSATA, SATA 3.0 (2) |
Packaging Bulk | Video Outputs DirectX11, HDMI, LCD, LVDS, Multi-Display, OpenCL, OpenGL |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel 6th/7th GenCore i7/i5/i3/Celeron | USB USB 2.0 (4), USB 3.0 (2) |
Speed 2.6GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 6.46W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) | Base Product Number |
Form Factor MIO-Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,617.03000 | kr.10,617.03 |
| Unit Price without VAT: | kr.10,617.03000 |
|---|---|
| Unit Price with VAT: | kr.13,271.28750 |

