
MIO-5152J-U6A1 | |
---|---|
DigiKey Part Number | 2084-MIO-5152J-U6A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5152J-U6A1 |
Description | SBC 2.6GHZ 4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 4 Core 32GB/0GB RAM Intel Celeron J6412 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J6412 | |
Speed | 2.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 21.39W | |
Cooling Type | Fan | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | Audio, I2C, M.2, PCIe, SPI | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | M.2, SATA III | |
Video Outputs | DP, HDMI, LCD, LVDS | |
Ethernet | GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (2), USB 3.1 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,760.83000 | kr.2,760.83 |
Unit Price without VAT: | kr.2,760.83000 |
---|---|
Unit Price with VAT: | kr.3,451.03750 |