Similar



MIO-3360N-S1A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-3360N-S1A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-3360N-S1A2 |
Description | SBC 1.1GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 2 Core 8GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, mSATA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface eMMC, mSATA, SATA 3.0 |
Packaging Bulk | Video Outputs DP, HDMI, LVDS, VGA |
Part Status Last Time Buy | Ethernet 10/100/1000 Mbps, GbE |
Core Processor Intel Celeron N3350 | USB USB 2.0 (4), USB 3.0 (1) |
Speed 1.1GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Watchdog Timer Yes |
Size / Dimension 3.937" x 2.834" (100.00mm x 72.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Pico-ITX, SBC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIO-2364A-P2A1 | Advantech Corporation | 0 | 2084-MIO-2364A-P2A1-ND | kr.3,807.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,937.89000 | kr.2,937.89 |
| Unit Price without VAT: | kr.2,937.89000 |
|---|---|
| Unit Price with VAT: | kr.3,672.36250 |


