
MIO-2363AW-P3A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-2363AW-P3A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2363AW-P3A1 |
Description | INTEL ATOM X6000E SERIESPICO-ITX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3GHz 4 Core 8GB/8GB RAM Intel® Atom™ X6000 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 8GB/8GB |
Manufacturer Advantech Corporation | Storage Interface M.2, PCIe, SATA |
Packaging Bulk | Video Outputs DP, HDMI, LVDS, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps, RJ45 (4) |
Core Processor Intel® Atom™ X6000 | USB USB 3.2 (2) |
Speed 3GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Watchdog Timer Yes |
Size / Dimension 3.937" x 2.835" (99.99mm x 72.00mm) | Operating Temperature -40°C ~ 85°C |
Form Factor Pico-ITX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,386.93000 | kr.8,386.93 |
| Unit Price without VAT: | kr.8,386.93000 |
|---|---|
| Unit Price with VAT: | kr.10,483.66250 |

