


ICR-2441 | |
|---|---|
DigiKey Part Number | 2084-ICR-2441-ND |
Manufacturer | |
Manufacturer Product Number | ICR-2441 |
Description | CELLULAR ROUTER, CAT4, NAM 2X ET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G HSPA+, LTE, UMTS Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, RS-232, RS-485, WAN |
Datasheet | Datasheet |
EDA/CAD Models | ICR-2441 Models |
Category | Modulation or Protocol HSPA+, LTE, UMTS |
Manufacturer Advantech Corporation | Frequency 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, RS-232, RS-485, WAN |
Part Status Active | Power - Output 1.7W ~ 3.6W |
Function Router | Data Rate (Max) 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,100.13000 | kr.2,100.13 |
| Unit Price without VAT: | kr.2,100.13000 |
|---|---|
| Unit Price with VAT: | kr.2,625.16250 |

