HSPA+, LTE, UMTS Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-2041

DigiKey Part Number
2084-ICR-2041-ND
Manufacturer
Manufacturer Product Number
ICR-2041
Description
CELLULAR ROUTER, CAT4, NAM 1X ET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4G/3G/2G HSPA+, LTE, UMTS Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
EDA/CAD Models
ICR-2041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
HSPA+, LTE, UMTS
Manufacturer
Advantech Corporation
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Series
Applications
General Purpose
Packaging
Box
Interface
Ethernet, LAN, RJ-45, WAN
Part Status
Active
Power - Output
1.7W ~ 3.6W
Function
Router
Data Rate (Max)
150Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,849.38000kr.1,849.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,849.38000
Unit Price with VAT:kr.2,311.72500