Box PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC-R7200IJ-ALA1NN

DigiKey Part Number
2084-EPC-R7200IJ-ALA1NN-ND
Manufacturer
Manufacturer Product Number
EPC-R7200IJ-ALA1NN
Description
INDUSTRIAL-GRADE NVIDIA JETSON B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
-
Storage
-
Memory
-
Display Type
No Display
Expansion Type
M.2
Features
Micro SD Card Slot
Voltage - Supply
9 ~ 24VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Linux
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
1kr.1,656.35000kr.1,656.35
Manufacturers Standard Package
Unit Price without VAT:kr.1,656.35000
Unit Price with VAT:kr.2,070.43750