
EKI-7712G-2FVP-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-7712G-2FVP-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7712G-2FVP-AE |
Description | 8GB DDR4 SODIMM-3200 1GBX8 SAM |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 46V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -10°C ~ 60°C |

