EKI-5626C-AE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Advantech Corporation
In Stock: 0
Unit Price: kr.5,523.20000
Datasheet
EKI-5626C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKI-5626C Series

EKI-5626C-AE

DigiKey Part Number
EKI-5626C-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5626C-AE
Description
NETWORK SWITCH-ADVANCED 18 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 18 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
18
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes