MFR Recommended
MFR Recommended


EKI-2726FHPI-AE | |
|---|---|
DigiKey Part Number | EKI-2726FHPI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2726FHPI-AE |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Category | SFP/XFP Ports 2 |
Manufacturer Advantech Corporation | SFP/XFP Type SFP, Gigabit |
Packaging Box | PoE Ports 4 |
Part Status Obsolete | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 44 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 6 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-2706G-1GFPI-BE | Advantech Corporation | 0 | 2084-EKI-2706G-1GFPI-BE-ND | kr.262.03000 | MFR Recommended |
| EKI-2706G-1GFPI-BU | Advantech Corporation | 0 | 2084-EKI-2706G-1GFPI-BU-ND | kr.205.25000 | MFR Recommended |



