



EKI-2711PSI-A | |
|---|---|
DigiKey Part Number | 2084-EKI-2711PSI-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2711PSI-A |
Description | 8GB DDR4 SODIMM-3200 1GBX8 SAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 2 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2711PSI-A Models |
Category | Compliance IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u |
Manufacturer Advantech Corporation | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Features IP30, OCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Splitter | Mounting Type DIN Rail |
Voltage - Input 44 ~ 57V | Size / Dimension 3.74" L x 1.18" W x 5.51" H (95.0mm x 30.0mm x 140.0mm) |
Number of Ports 2 | Approval Agency CE, FCC |
Voltage - Output 24V | Note AC Power Cord Sold Separately |
Current - Output 1.04 A | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 25W | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,231.16000 | kr.1,231.16 |
| Unit Price without VAT: | kr.1,231.16000 |
|---|---|
| Unit Price with VAT: | kr.1,538.95000 |

