Direct



EKI-2541SI-AE | |
|---|---|
DigiKey Part Number | EKI-2541SI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2541SI-AE |
Description | MEDIA CONV 10/100T/X-FIBER OPTIC |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Category | Features LFPT |
Manufacturer Advantech Corporation | Distance 30km |
Packaging Bulk | Voltage - Input 12 ~ 48VDC |
Part Status Obsolete | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type Chassis Mount |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 1 | Base Product Number |
Fiber Type 100BASE-FX (Singlemode) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-2541SI-BE | Advantech Corporation | 0 | 2084-EKI-2541SI-BE-ND | kr.2,608.34000 | Direct |


