Direct

EKI-2528-AE | |
|---|---|
DigiKey Part Number | EKI-2528-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2528-AE |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Advantech Corporation | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-2528-BE | Advantech Corporation | 85 | EKI-2528-BE-ND | kr.1,046.10000 | Direct |


