


SSRMP-240D10R | |
|---|---|
DigiKey Part Number | 41-SSRMP-240D10R-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-240D10R |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.39000 | kr.139.39 |
| 10 | kr.124.12800 | kr.1,241.28 |
| 25 | kr.118.53040 | kr.2,963.26 |
| 50 | kr.114.46140 | kr.5,723.07 |
| 125 | kr.109.29200 | kr.13,661.50 |
| 250 | kr.105.53396 | kr.26,383.49 |
| 500 | kr.101.90310 | kr.50,951.55 |
| Unit Price without VAT: | kr.139.39000 |
|---|---|
| Unit Price with VAT: | kr.174.23750 |








